Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46_BNC-50-0-1/133_NE

DigiKey Part Number
3628-46_BNC-50-0-1/133_NE-ND
Manufacturer
Manufacturer Product Number
46_BNC-50-0-1/133_NE
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
46_BNC-50-0-1/133_NE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
White Bronze
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
T-Shape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 197,94000 Kč1 197,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,94000 Kč
Unit Price with VAT:1 449,50740 Kč