
53_BNC-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-53_BNC-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 53_BNC-50-0-1/133_NE |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 53_BNC-50-0-1/133_NE Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper, Brass |
Center Gender Female to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE910078 | Pasternack | 5 | 6099-PE910078-ND | 331,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 047,80000 Kč | 1 047,80 Kč |
| 10 | 890,60900 Kč | 8 906,09 Kč |
| 25 | 834,86360 Kč | 20 871,59 Kč |
| 50 | 795,04300 Kč | 39 752,15 Kč |
| 100 | 757,13750 Kč | 75 713,75 Kč |
| 250 | 709,80128 Kč | 177 450,32 Kč |
| Unit Price without VAT: | 1 047,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 267,83800 Kč |


