
PE910078 | |
|---|---|
DigiKey Part Number | 6099-PE910078-ND |
Manufacturer | |
Manufacturer Product Number | PE910078 |
Description | COAXIAL 50 OHM RIGHT ANGLE ADAPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polypropylene (PP) |
Convert To (Adapter End) BNC Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,35000 Kč | 331,35 Kč |
| 10 | 281,66700 Kč | 2 816,67 Kč |
| 25 | 264,02880 Kč | 6 600,72 Kč |
| 50 | 251,42580 Kč | 12 571,29 Kč |
| 100 | 239,42760 Kč | 23 942,76 Kč |
| 250 | 224,45016 Kč | 56 112,54 Kč |
| 500 | 213,74872 Kč | 106 874,36 Kč |
| 1 000 | 203,56028 Kč | 203 560,28 Kč |
| Unit Price without VAT: | 331,35000 Kč |
|---|---|
| Unit Price with VAT: | 400,93350 Kč |

