
LK0001T | |
|---|---|
DigiKey Part Number | LK0001T-ND |
Manufacturer | |
Manufacturer Product Number | LK0001T |
Description | MLCC LAB KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.1pF ~ 1000pF Surface Mount, MLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.1pF ~ 1000pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±0.1pF, ±0.25pF, ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | - | |
Packages Included | 0505, 1111 (1313, 2828 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 493,79000 Kč | 15 493,79 Kč |
| Unit Price without VAT: | 15 493,79000 Kč |
|---|---|
| Unit Price with VAT: | 18 747,48590 Kč |










