Ceramic Capacitor Kit 1pF ~ 10pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0086T

DigiKey Part Number
1284-1819-ND
Manufacturer
Manufacturer Product Number
DK0086T
Description
CAP KIT CERAMIC 1PF-10PF 240PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1pF ~ 10pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1pF ~ 10pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
-
Tolerance
±0.1pF, ±0.25pF, ±5%
Applications
-
Features
-
Quantity
240 Pieces (16 Values - 15 Each)
Packages Included
Surface Mount, MLCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 412,71000 Kč7 412,71 Kč
106 561,87500 Kč65 618,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7 412,71000 Kč
Unit Price with VAT:8 969,37910 Kč