
DK0087T | |
|---|---|
DigiKey Part Number | 1284-1820-ND |
Manufacturer | |
Manufacturer Product Number | DK0087T |
Description | CAP KIT CERAMIC 10PF-100PF 240PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 100pF Surface Mount, MLCC 240 Pieces (16 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±5% | |
Applications | - | |
Features | - | |
Quantity | 240 Pieces (16 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 709,28000 Kč | 6 709,28 Kč |
| 10 | 5 905,68800 Kč | 59 056,88 Kč |
| Unit Price without VAT: | 6 709,28000 Kč |
|---|---|
| Unit Price with VAT: | 8 118,22880 Kč |










