
32_BNC-SMA-50-1/1--_UE | |
|---|---|
DigiKey Part Number | 3628-32_BNC-SMA-50-1/1--_UE-ND |
Manufacturer | |
Manufacturer Product Number | 32_BNC-SMA-50-1/1--_UE |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 32_BNC-SMA-50-1/1--_UE Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Gold, White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 794,07000 Kč | 1 794,07 Kč |
| Unit Price without VAT: | 1 794,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 170,82470 Kč |









