
CPSLED24 | |
|---|---|
DigiKey Part Number | CPSLED24-ND |
Manufacturer | |
Manufacturer Product Number | CPSLED24 |
Description | MULTI CLUSTER LED ACC 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | Cable Pull Limit Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 683,18000 Kč | 8 683,18 Kč |
| Unit Price without VAT: | 8 683,18000 Kč |
|---|---|
| Unit Price with VAT: | 10 506,64780 Kč |









