
2CPSA1A2B | |
|---|---|
DigiKey Part Number | 2CPSA1A2B-ND |
Manufacturer | |
Manufacturer Product Number | 2CPSA1A2B |
Description | CABLE PULL SWITCH 2NC 50MA 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 60V | |
Features | Lighted Indicator | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 228,66000 Kč | 29 228,66 Kč |
| Unit Price without VAT: | 29 228,66000 Kč |
|---|---|
| Unit Price with VAT: | 35 366,67860 Kč |











