
CPSLED120 | |
|---|---|
DigiKey Part Number | CPSLED120-ND |
Manufacturer | |
Manufacturer Product Number | CPSLED120 |
Description | MULTI CLUSTER LED ACC 120VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | Cable Pull Limit Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4 689,74960 Kč | 117 243,74 Kč |
| Unit Price without VAT: | 4 689,74960 Kč |
|---|---|
| Unit Price with VAT: | 5 674,59702 Kč |









