1CPSA3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CPSA3

DigiKey Part Number
480-6932-ND
Manufacturer
Manufacturer Product Number
1CPSA3
Description
CABLE PULL SWITCH 3NC 10A 600V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-3NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 180,82000 Kč9 180,82 Kč
58 006,21800 Kč40 031,09 Kč
107 546,68800 Kč75 466,88 Kč
256 978,12480 Kč174 453,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9 180,82000 Kč
Unit Price with VAT:11 108,79220 Kč