1CPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CPSA1

DigiKey Part Number
480-3883-ND
Manufacturer
Manufacturer Product Number
1CPSA1
Description
CABLE PULL SWITCH 1NC 10A 600V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
600V
Voltage Rating - DC
250V
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 544,51000 Kč9 544,51 Kč
108 460,64600 Kč84 606,46 Kč
Manufacturers Standard Package
Unit Price without VAT:9 544,51000 Kč
Unit Price with VAT:11 548,85710 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC