cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CPSA1B1B

DigiKey Part Number
2CPSA1B1B-ND
Manufacturer
Manufacturer Product Number
2CPSA1B1B
Description
CABLE PULL SWITCH 3NC 50MA 250V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-3NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
250V
Voltage Rating - DC
60V
Features
Lighted Indicator
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 522,20000 Kč30 522,20 Kč
Manufacturers Standard Package
Unit Price without VAT:30 522,20000 Kč
Unit Price with VAT:36 931,86200 Kč