2CPSA1A1A primary
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2CPSA1A1A primary
2CPSA1A1A

2CPSA1A1A

DigiKey Part Number
480-6734-ND
Manufacturer
Manufacturer Product Number
2CPSA1A1A
Description
CABLE PULL SWITCH 2NC 50MA 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
250V
Voltage Rating - DC
60V
Features
Lighted Indicator
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128 011,14000 Kč28 011,14 Kč
524 422,63400 Kč122 113,17 Kč
Manufacturers Standard Package
Unit Price without VAT:28 011,14000 Kč
Unit Price with VAT:33 893,47940 Kč

Other Suppliers on DigiKey

11In Stock
Ships from WEC