Rectangular Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML51-F10Y

DigiKey Part Number
480-4461-ND
Manufacturer
Manufacturer Product Number
AML51-F10Y
Description
CAP PUSHBUTTON RECT YELLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Yellow
Illumination
Illumination Optional
For Use With/Related Products
AML 11, 21, 31 Series
Mounting Type
Snap Fit
Size
25.00mm L x 15.00mm W x 6.85mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
10148,56100 Kč1 485,61 Kč
25142,80320 Kč3 570,08 Kč
50138,60360 Kč6 930,18 Kč
100134,52580 Kč13 452,58 Kč
250129,31576 Kč32 328,94 Kč
500125,50840 Kč62 754,20 Kč
1 000121,81108 Kč121 811,08 Kč
Manufacturers Standard Package
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč
For Use WithSee All
15 Items