
AML31EBA4AD | |
|---|---|
DigiKey Part Number | 480-2231-ND |
Manufacturer | |
Manufacturer Product Number | AML31EBA4AD |
Description | SWITCH PUSH DPST-NO 10A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO (DM) Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 29.00mm x 19.00mm |
Type Standard | Mechanical Life 25,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function Off-On | Base Product Number |
Current Rating (Amps) 10A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 107,66000 Kč | 2 107,66 Kč |
| 10 | 1 817,45300 Kč | 18 174,53 Kč |
| 25 | 1 712,98720 Kč | 42 824,68 Kč |
| 50 | 1 637,79500 Kč | 81 889,75 Kč |
| 100 | 1 619,95100 Kč | 161 995,10 Kč |
| Unit Price without VAT: | 2 107,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 550,26860 Kč |













