Rectangular Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML51-F10K

DigiKey Part Number
480-4459-ND
Manufacturer
Manufacturer Product Number
AML51-F10K
Description
CAP PUSHBUTTON RECTANGULAR BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Rectangular
Color
Black
Illumination
Illumination Optional
For Use With/Related Products
AML 11, 21, 31 Series
Mounting Type
Snap Fit
Size
25.00mm L x 15.00mm W x 6.85mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 380 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100156,74590 Kč15 674,59 Kč
Manufacturers Standard Package
Unit Price without VAT:156,74590 Kč
Unit Price with VAT:189,66254 Kč

Other Suppliers on DigiKey

380In Stock
Ships from WEC
For Use WithSee All
15 Items