
AML21EBA2BA | |
|---|---|
DigiKey Part Number | 480-4408-ND |
Manufacturer | |
Manufacturer Product Number | AML21EBA2BA |
Description | SWITCH PUSHBUTTON SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 125 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Type Standard | Mechanical Life 100,000 Cycles |
Circuit | Electrical Life 100,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 100mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,24000 Kč | 1 361,24 Kč |
| 10 | 1 173,97700 Kč | 11 739,77 Kč |
| 25 | 1 106,59280 Kč | 27 664,82 Kč |
| 50 | 1 058,09960 Kč | 52 904,98 Kč |
| 100 | 1 011,63150 Kč | 101 163,15 Kč |
| Unit Price without VAT: | 1 361,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 647,10040 Kč |













