
AML51-F10B | |
|---|---|
DigiKey Part Number | 480-4457-ND |
Manufacturer | |
Manufacturer Product Number | AML51-F10B |
Description | CAP PUSHBUTTON RECTANGULAR BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Blue | |
Illumination | Illumination Optional | |
For Use With/Related Products | AML 11, 21, 31 Series | |
Mounting Type | Snap Fit | |
Size | 25.00mm L x 15.00mm W x 6.85mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 126,19800 Kč | 1 261,98 Kč |
| 25 | 121,32640 Kč | 3 033,16 Kč |
| 50 | 117,75680 Kč | 5 887,84 Kč |
| 100 | 114,29210 Kč | 11 429,21 Kč |
| 300 | 109,00553 Kč | 32 701,66 Kč |
| 500 | 106,63036 Kč | 53 315,18 Kč |
| 1 000 | 103,49032 Kč | 103 490,32 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |













