
AML21EBA2AB | |
|---|---|
DigiKey Part Number | 480-4406-ND |
Manufacturer | |
Manufacturer Product Number | AML21EBA2AB |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Type Standard | Mechanical Life 25,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 301,39990 Kč | 130 139,99 Kč |
| Unit Price without VAT: | 1 301,39990 Kč |
|---|---|
| Unit Price with VAT: | 1 574,69388 Kč |













