
AML21FBE2AA | |
|---|---|
DigiKey Part Number | 480-4414-ND |
Manufacturer | |
Manufacturer Product Number | AML21FBE2AA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Rectangular, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 28 VAC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.98mm x 19.05mm | |
Operating Temperature | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 604,46000 Kč | 1 604,46 Kč |
| 10 | 1 383,66300 Kč | 13 836,63 Kč |
| 25 | 1 304,20240 Kč | 32 605,06 Kč |
| 50 | 1 247,01660 Kč | 62 350,83 Kč |
| 100 | 1 205,02270 Kč | 120 502,27 Kč |
| Unit Price without VAT: | 1 604,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 941,39660 Kč |










