



AML21EBA2AA | |
|---|---|
DigiKey Part Number | 480-2226-ND |
Manufacturer | |
Manufacturer Product Number | AML21EBA2AA |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Rectangular, Button (Not Included) |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.98mm x 19.05mm |
Type Standard | Mechanical Life 25,000 Cycles |
Circuit | Electrical Life 25,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,04000 Kč | 1 059,04 Kč |
| 10 | 913,45000 Kč | 9 134,50 Kč |
| 25 | 861,06520 Kč | 21 526,63 Kč |
| 50 | 823,36680 Kč | 41 168,34 Kč |
| 100 | 787,24510 Kč | 78 724,51 Kč |
| 250 | 769,04656 Kč | 192 261,64 Kč |
| Unit Price without VAT: | 1 059,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,43840 Kč |













