
HI-8192PCTF | |
---|---|
DigiKey Part Number | HI-8192PCTF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8192PCTF |
Description | IC SW SPST-NO/NCX4 17OHM 16CSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-CSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8192PCTF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3.3V ~ 15V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-CSP (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
370 | 249,13581 Kč | 92 180,25 Kč |
Unit Price without VAT: | 249,13581 Kč |
---|---|
Unit Price with VAT: | 301,45433 Kč |