



SMF24A-TP | |
|---|---|
DigiKey Part Number | SMF24A-TPMSTR-ND - Tape & Reel (TR) SMF24A-TPMSCT-ND - Cut Tape (CT) SMF24A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A-TP |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 1,81030 Kč | 181,03 Kč |
| 500 | 1,76820 Kč | 884,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,53665 Kč | 3 841,62 Kč |
| 5 000 | 1,48529 Kč | 7 426,45 Kč |
| 7 500 | 1,16836 Kč | 8 762,70 Kč |
| 12 500 | 1,11745 Kč | 13 968,12 Kč |
| 62 500 | 1,00571 Kč | 62 856,88 Kč |
| 125 000 | 0,93667 Kč | 117 083,75 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |











