LT6654AMPS6-2.5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 078
Unit Price: 372,01000 Kč
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6654AMPS6-2.5#TRPBF

DigiKey Part Number
LT6654AMPS6-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6654AMPS6-2.5#TRPBF
Description
IC VREF SERIES 0.05% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6654AMPS6-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
1.5ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3V ~ 36V
Current - Supply
600µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500205,97940 Kč514 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:205,97940 Kč
Unit Price with VAT:249,23507 Kč