14-PowerWFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-PowerWFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3032MPDE-15#TRPBF

DigiKey Part Number
LT3032MPDE-15#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3032MPDE-15#TRPBF
Description
IC REG LINEAR 15V 150MA 14-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3032MPDE-15#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
±20V
Voltage - Output (Min/Fixed)
±15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
Current - Output
PSRR
68dB (120Hz), 54dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-PowerWFDFN
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500186,02938 Kč465 073,45 Kč
Manufacturers Standard Package
Unit Price without VAT:186,02938 Kč
Unit Price with VAT:225,09555 Kč