Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
16-MSOP-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3029MPMSE#TRPBF

DigiKey Part Number
LT3029MPMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3029MPMSE#TRPBF
Description
IC REG LINEAR POS ADJ 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3029MPMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.215V
Voltage - Output (Max)
Voltage Dropout (Max)
0.46V @ 500mA, 0.46V @ 500mA
Current - Output
PSRR
67dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500292,13434 Kč730 335,85 Kč
Manufacturers Standard Package
Unit Price without VAT:292,13434 Kč
Unit Price with VAT:353,48255 Kč