
DC1408A | |
|---|---|
DigiKey Part Number | DC1408A-ND |
Manufacturer | |
Manufacturer Product Number | DC1408A |
Description | EVAL BOARD FOR LT3029 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3029 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 500mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 20V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LT3029 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 386,42000 Kč | 2 386,42 Kč |
| Unit Price without VAT: | 2 386,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 887,56820 Kč |



