



LT3029IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3029IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029IMSE#PBF |
Description | IC REG LINEAR POS ADJ 16-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029IMSE#PBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 37 | 149,65324 Kč | 5 537,17 Kč |
| 111 | 140,17775 Kč | 15 559,73 Kč |
| 259 | 134,62637 Kč | 34 868,23 Kč |
| 518 | 130,97199 Kč | 67 843,49 Kč |
| 1 036 | 127,96375 Kč | 132 570,45 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |












