



LT3093IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3093IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3093IMSE#PBF |
Description | IC REG LINEAR NEG ADJ 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3093IMSE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tube | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 73dB (1MHz) |
Output Configuration | Control Features Current Limit, Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) -20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 131,53100 Kč | 1 315,31 Kč |
| 37 | 118,50243 Kč | 4 384,59 Kč |
| 111 | 110,71622 Kč | 12 289,50 Kč |
| 259 | 106,15259 Kč | 27 493,52 Kč |
| 518 | 103,14842 Kč | 53 430,88 Kč |
| 1 036 | 100,67487 Kč | 104 299,17 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |












