
DC0710J5005AHF | |
|---|---|
DigiKey Part Number | 1173-DC0710J5005AHFTR-ND - Tape & Reel (TR) 1173-DC0710J5005AHFCT-ND - Cut Tape (CT) 1173-DC0710J5005AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC0710J5005AHF |
Description | RF DIR COUPLER 700MHZ-1GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 700MHz ~ 1GHz 5.5dB 2W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer TTM Technologies, Inc. | Power - Max 2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -24dB |
Part Status Active | Package / Case 0805 (2012 Metric) |
Coupler Type Standard | Supplier Device Package 0805 |
Frequency 700MHz ~ 1GHz | Base Product Number |
Coupling Factor 5.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 25,86120 Kč | 646,53 Kč |
| 100 | 23,73400 Kč | 2 373,40 Kč |
| 250 | 22,45528 Kč | 5 613,82 Kč |
| 500 | 21,55108 Kč | 10 775,54 Kč |
| 1 000 | 20,69794 Kč | 20 697,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,14740 Kč | 56 589,60 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |







