


LT3029IDE#PBF | |
|---|---|
DigiKey Part Number | LT3029IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3029IDE#PBF |
Description | IC REG LINEAR POS ADJ 16-DFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3029IDE#PBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,48500 Kč | 1 654,85 Kč |
| 91 | 141,68110 Kč | 12 892,98 Kč |
| 182 | 136,77775 Kč | 24 893,55 Kč |
| 273 | 134,32260 Kč | 36 670,07 Kč |
| 546 | 130,72216 Kč | 71 374,30 Kč |
| 1 001 | 128,09892 Kč | 128 227,02 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |



