


LT3029HDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3029HDE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3029HDE#TRPBF |
Description | IC REG LINEAR POS ADJ 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3029HDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.46V @ 500mA, 0.46V @ 500mA | |
Current - Output | ||
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 133,65815 Kč | 334 145,38 Kč |
| Unit Price without VAT: | 133,65815 Kč |
|---|---|
| Unit Price with VAT: | 161,72636 Kč |


