Similar
Similar
Similar
Similar

BZT52C3V0T-7 | |
|---|---|
DigiKey Part Number | BZT52C3V0T-7DITR-ND - Tape & Reel (TR) BZT52C3V0T-7DICT-ND - Cut Tape (CT) BZT52C3V0T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0T-7 |
Description | DIODE ZENER 3V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52H-C3V0,115 | Nexperia USA Inc. | 0 | 1727-BZT52H-C3V0,115CT-ND | 3,13000 Kč | Similar |
| BZX84J-B3V0,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B3V0,115CT-ND | 5,21000 Kč | Similar |
| BZX84J-C3V0,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C3V0,115CT-ND | 5,01000 Kč | Similar |
| CZRU52C3 | Comchip Technology | 66 705 | 641-1023-1-ND | 6,88000 Kč | Similar |
| CZRUR52C3 | Comchip Technology | 0 | CZRUR52C3-ND | 1,36750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,77400 Kč | 27,74 Kč |
| 100 | 1,71220 Kč | 171,22 Kč |
| 500 | 1,24882 Kč | 624,41 Kč |
| 1 000 | 1,09846 Kč | 1 098,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90673 Kč | 2 720,19 Kč |
| 6 000 | 0,80975 Kč | 4 858,50 Kč |
| 9 000 | 0,76028 Kč | 6 842,52 Kč |
| 15 000 | 0,70462 Kč | 10 569,30 Kč |
| 21 000 | 0,67164 Kč | 14 104,44 Kč |
| 30 000 | 0,63955 Kč | 19 186,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







