CZRUR52C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,38866 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 66 705
Unit Price: 6,88000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 680
Unit Price: 6,88000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,38866 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,36750 Kč
Datasheet
Zener Diode 3 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C3

DigiKey Part Number
CZRUR52C3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C3
Description
DIODE ZENER 3V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
150 mW
Supplier Device Package
0603/SOD-523F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU3V0B-HFComchip Technology0CZRU3V0B-HF-ND1,38866 KčParametric Equivalent
CZRU52C3Comchip Technology66 705641-1023-1-ND6,88000 KčParametric Equivalent
CZRU52C3-HFComchip Technology680641-2089-1-ND6,88000 KčParametric Equivalent
CZRUR3V0B-HFComchip Technology0CZRUR3V0B-HF-ND1,38866 KčParametric Equivalent
CZRUR52C3-HFComchip Technology0CZRUR52C3-HF-ND1,36750 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,36750 Kč5 470,00 Kč
8 0001,23592 Kč9 887,36 Kč
12 0001,16885 Kč14 026,20 Kč
20 0001,09343 Kč21 868,60 Kč
28 0001,07112 Kč29 991,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1,36750 Kč
Unit Price with VAT:1,65468 Kč