Zener Diode 3 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRU52C3-HF

DigiKey Part Number
641-2089-2-ND - Tape & Reel (TR)
641-2089-1-ND - Cut Tape (CT)
641-2089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C3-HF
Description
DIODE ZENER 3V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C3-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C3Comchip Technology66 705641-1023-1-ND100,59000 KčParametric Equivalent
In-Stock: 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,27500 Kč42,75 Kč
1002,67160 Kč267,16 Kč
5001,97294 Kč986,47 Kč
1 0001,74686 Kč1 746,86 Kč
2 0001,55603 Kč3 112,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,29190 Kč5 167,60 Kč
8 0001,16645 Kč9 331,60 Kč
12 0001,10249 Kč13 229,88 Kč
20 0001,03056 Kč20 611,20 Kč
28 0000,99725 Kč27 923,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč