Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84J-C3V0,115 | |
|---|---|
DigiKey Part Number | 1727-1682-2-ND - Tape & Reel (TR) 1727-1682-1-ND - Cut Tape (CT) 1727-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C3V0,115 |
Description | DIODE ZENER 3V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 3 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 550 mW | Supplier Device Package SOD-323F |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8 767 | 1801-BZT52B3V0SR9GCT-ND | 4,62000 Kč | Similar |
| BZT52C3V0S-TP | MCC (Micro Commercial Components) | 2 008 | BZT52C3V0S-TPMSCT-ND | 3,15000 Kč | Similar |
| BZT52C3V0T-7 | Diodes Incorporated | 0 | BZT52C3V0T-7DICT-ND | 4,62000 Kč | Similar |
| BZT52C3V0T-TP | MCC (Micro Commercial Components) | 0 | BZT52C3V0T-TPMSCT-ND | 3,36000 Kč | Similar |
| MM3Z3V0B | onsemi | 75 951 | MM3Z3V0BCT-ND | 5,04000 Kč | Similar |










