
UDZVFHTE-173.0B | |
|---|---|
DigiKey Part Number | UDZVFHTE-173.0BTR-ND - Tape & Reel (TR) UDZVFHTE-173.0BCT-ND - Cut Tape (CT) UDZVFHTE-173.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-173.0B |
Description | DIODE ZENER 3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±3.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-173.0B Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.5% | Package / Case |
Power - Max 200 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 120 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39161 Kč | 4 174,83 Kč |
| 6 000 | 1,25169 Kč | 7 510,14 Kč |
| 9 000 | 1,18030 Kč | 10 622,70 Kč |
| 15 000 | 1,10000 Kč | 16 500,00 Kč |
| 21 000 | 1,05244 Kč | 22 101,24 Kč |
| 30 000 | 1,00619 Kč | 30 185,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


