MM5Z3V0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 031
Unit Price: 4,41000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 105
Unit Price: 2,94000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 13
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 3 V 200 mW ±7% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z3V0

DigiKey Part Number
MM5Z3V0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z3V0
Description
DIODE ZENER 3V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±7% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V0T1Gonsemi6 031MM5Z3V0T1GOSCT-ND4,41000 KčDirect
BZX584C3_R1_00001Panjit International Inc.4 1053757-BZX584C3_R1_00001CT-ND2,94000 KčSimilar
MM5Z3V0Diotec Semiconductor134878-MM5Z3V0CT-ND3,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes