Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523
SOD-523

MM5Z3V0

DigiKey Part Number
4878-MM5Z3V0TR-ND - Tape & Reel (TR)
4878-MM5Z3V0CT-ND - Cut Tape (CT)
4878-MM5Z3V0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z3V0
Description
DIODE ZENER 3V 200MW SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z3V0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z3V0Diotec Semiconductor134878-MM5Z3V0CT-ND3,96000 KčParametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
102,35700 Kč23,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,67228 Kč2 689,12 Kč
8 0000,60033 Kč4 802,64 Kč
12 0000,56360 Kč6 763,20 Kč
20 0000,52228 Kč10 445,60 Kč
28 0000,49779 Kč13 938,12 Kč
40 0000,47397 Kč18 958,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč