Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C3V0T-TP | |
|---|---|
DigiKey Part Number | BZT52C3V0T-TPMSTR-ND - Tape & Reel (TR) BZT52C3V0T-TPMSCT-ND - Cut Tape (CT) BZT52C3V0T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0T-TP |
Description | DIODE ZENER 3V 200MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,54340 Kč | 154,34 Kč |
| 500 | 1,29642 Kč | 648,21 Kč |
| 1 000 | 0,82312 Kč | 823,12 Kč |
| 2 000 | 0,81284 Kč | 1 625,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,51445 Kč | 4 115,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |







