BZT52H-C3V0,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4 484
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 75 951
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 8 173
Unit Price: 4,62000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23 970
Unit Price: 1,46986 Kč

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 33 667
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,32343 Kč
Datasheet

Similar


onsemi
In Stock: 394
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 10 603
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 3 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C3V0,115

DigiKey Part Number
1727-3606-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-C3V0,115
Description
DIODE ZENER 3V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 3 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0 RHGTaiwan Semiconductor Corporation4 4841801-BZT52C3V0RHGCT-ND4,41000 KčSimilar
BZT52C3V0T-TPMCC (Micro Commercial Components)0BZT52C3V0T-TPMSCT-ND3,36000 KčSimilar
CZRW55C3V0-GComchip Technology0CZRW55C3V0-G-ND0,00000 KčSimilar
MM3Z3V0Bonsemi75 951MM3Z3V0BCT-ND5,04000 KčSimilar
MM3Z3V0Consemi8 173MM3Z3V0CCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types