MMSZ4683T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 33 657
Unit Price: 3,57000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 7 696
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6 429
Unit Price: 5,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 788
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 907
Unit Price: 9,45000 Kč
Datasheet
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4683T1

DigiKey Part Number
MMSZ4683T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4683T1
Description
DIODE ZENER 3V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4683T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
800 nA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4683T1Gonsemi33 657MMSZ4683T1GOSCT-ND3,57000 KčDirect
MMSZ4683-TPMCC (Micro Commercial Components)7 696MMSZ4683-TPMSCT-ND2,94000 KčDirect
DDZ9683-7Diodes Incorporated6 429DDZ9683-7DICT-ND5,25000 KčUpgrade
MMSZ4683-E3-08Vishay General Semiconductor - Diodes Division8 788MMSZ4683-E3-08CT-ND9,45000 KčSimilar
MMSZ4683-E3-18Vishay General Semiconductor - Diodes Division7 907112-MMSZ4683-E3-18CT-ND9,45000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes