
QIHK | |
|---|---|
DigiKey Part Number | 1441-1566-ND |
Manufacturer | |
Manufacturer Product Number | QIHK |
Description | HINGE KIT (2) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hinges |
Datasheet | Datasheet |
EDA/CAD Models | QIHK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinges | |
Features | - | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 553,51000 Kč | 553,51 Kč |
| 5 | 473,21000 Kč | 2 366,05 Kč |
| 10 | 442,32300 Kč | 4 423,23 Kč |
| 25 | 404,53080 Kč | 10 113,27 Kč |
| 50 | 378,09840 Kč | 18 904,92 Kč |
| 100 | 361,95300 Kč | 36 195,30 Kč |
| Unit Price without VAT: | 553,51000 Kč |
|---|---|
| Unit Price with VAT: | 669,74710 Kč |







