
Q303013PCICC | |
|---|---|
DigiKey Part Number | 1441-1560-ND |
Manufacturer | |
Manufacturer Product Number | Q303013PCICC |
Description | BOX PLSTC GRY/CLR 11.8"LX11.8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.811" L x 11.811" W (300.00mm x 300.00mm) X 5.157" (131.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q303013PCICC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 11.811" W (300.00mm x 300.00mm) | |
Height | 5.157" (131.00mm) | |
Area (L x W) | 139in² (897cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.157" (4.00mm) | |
Features | PCB Supports, Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 496,93000 Kč | 4 496,93 Kč |
| Unit Price without VAT: | 4 496,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 441,28530 Kč |



