Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.157" (131.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q302013PCICC

DigiKey Part Number
1441-1559-ND
Manufacturer
Manufacturer Product Number
Q302013PCICC
Description
BOX PLASTIC 11.81"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.157" (131.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q302013PCICC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height
5.157" (131.00mm)
Area (L x W)
93.0in² (600cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.157" (4.00mm)
Features
PCB Supports, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 870,14000 Kč3 870,14 Kč
53 308,27600 Kč16 541,38 Kč
103 215,31900 Kč32 153,19 Kč
Manufacturers Standard Package
Unit Price without VAT:3 870,14000 Kč
Unit Price with VAT:4 682,86940 Kč