
RP1630C | |
|---|---|
DigiKey Part Number | 164-RP1630C-ND |
Manufacturer | |
Manufacturer Product Number | RP1630C |
Description | BOX PC WHT 10"L X 8.03"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 10.000" L x 8.030" W (254.00mm x 203.96mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1630C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.030" W (254.00mm x 203.96mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 80.3in² (518cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,35000 Kč | 1 665,35 Kč |
| 5 | 1 405,18600 Kč | 7 025,93 Kč |
| 10 | 1 306,91600 Kč | 13 069,16 Kč |
| 25 | 1 188,07520 Kč | 29 701,88 Kč |
| 50 | 1 185,29520 Kč | 59 264,76 Kč |
| Unit Price without VAT: | 1 665,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,07350 Kč |



