



Q202013PCICC | |
|---|---|
DigiKey Part Number | 1441-1555-ND |
Manufacturer | |
Manufacturer Product Number | Q202013PCICC |
Description | BOX PLASTIC 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 5.157" (131.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q202013PCICC Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 7.874" L x 7.874" W (200.00mm x 200.00mm) | Shipping Info Shipped from DigiKey |
Height 5.157" (131.00mm) | Weight 3 lbs (1.4 kg) |
Area (L x W) 62.0in² (400cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 233,27000 Kč | 3 233,27 Kč |
| 5 | 2 763,88200 Kč | 13 819,41 Kč |
| 10 | 2 627,37500 Kč | 26 273,75 Kč |
| Unit Price without VAT: | 3 233,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 912,25670 Kč |



