
Q403013PCICC | |
|---|---|
DigiKey Part Number | 1441-1562-ND |
Manufacturer | |
Manufacturer Product Number | Q403013PCICC |
Description | BOX PLSTC GRY/CLR 15.7"LX11.8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 15.748" L x 11.811" W (400.00mm x 300.00mm) X 5.157" (131.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | Q403013PCICC Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features PCB Supports, Sealing Gasket, Wall Mount |
Container Type Box | Ratings |
Size / Dimension 15.748" L x 11.811" W (400.00mm x 300.00mm) | Shipping Info Shipped from DigiKey |
Height 5.157" (131.00mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 186in² (1200cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 157,74000 Kč | 5 157,74 Kč |
| Unit Price without VAT: | 5 157,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 240,86540 Kč |




