Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.157" (131.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.157" (131.00mm)
Q302013PCI

Q302013PCI

DigiKey Part Number
1441-1558-ND
Manufacturer
Manufacturer Product Number
Q302013PCI
Description
BOX PLASTIC GRY 11.81"L X 7.87"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Cover Included 11.811" L x 7.874" W (300.00mm x 200.00mm) X 5.157" (131.00mm)
Datasheet
 Datasheet
EDA/CAD Models
Q302013PCI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height
5.157" (131.00mm)
Area (L x W)
93.0in² (600cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.157" (4.00mm)
Features
PCB Supports, Sealing Gasket, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 027,42000 Kč4 027,42 Kč
53 442,58000 Kč17 212,90 Kč
103 362,30500 Kč33 623,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 027,42000 Kč
Unit Price with VAT:4 873,17820 Kč